- Home ›
- All Products›
- 2604-1304
2604-1304
WAGO
PCB terminal block - lever - 4 mm² - Pin spacing 7.5 mm - 4-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - lever - 4 mm² - Pin spacing 7.5 mm - 4-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 26041304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2604-1304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$5.06
50
$4.95
100
$4.86
250
$4.76
500
$4.66
1,000
$4.57
2,500
$4.48
5,000 +
$4.39
Click for Quote
Log in
to unlock special pricing