- Home ›
- All Products›
- 2604-1112
2604-1112
WAGO
PCB terminal block - lever - 4 mm² - Pin spacing 5 mm - 12-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - lever - 4 mm² - Pin spacing 5 mm - 12-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 26041112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2604-1112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$13.48
25
$13.21
50
$12.95
100
$12.69
250
$12.43
500
$12.19
1,000 +
$11.94
Click for Quote
Log in
to unlock special pricing