- Home ›
- All Products›
- 2604-1110
WAGO
2604-1110
PCB terminal block - lever - 4 mm² - Pin spacing 5 mm - 10-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - lever - 4 mm² - Pin spacing 5 mm - 10-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 26041110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2604-1110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 2604-1110 RoHS compliant?
Yes, 2604-1110 is RoHS compliant.
What is the lead time for 2604-1110?
The standard lead time for 2604-1110 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
5
$11.26
25
$11.04
50
$10.81
100
$10.60
250
$10.39
500
$10.18
1,000 +
$9.98
Click for Quote
Log in
to unlock special pricing