- Home ›
- All Products›
- 2604-1107
2604-1107
WAGO
PCB terminal block - lever - 4 mm² - Pin spacing 5 mm - 7-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - lever - 4 mm² - Pin spacing 5 mm - 7-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 26041107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2604-1107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$8.05
25
$7.87
50
$7.71
100
$7.56
250
$7.41
500
$7.26
1,000
$7.12
2,500 +
$6.97
Click for Quote
Log in
to unlock special pricing