- Home ›
- All Products›
- 2604-1101
WAGO
2604-1101
PCB terminal block - lever - 4 mm² - Pin spacing 5 mm - 1-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - lever - 4 mm² - Pin spacing 5 mm - 1-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 26041101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2604-1101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2604-1101 RoHS compliant?
Yes, 2604-1101 is RoHS compliant.
What is the lead time for 2604-1101?
The standard lead time for 2604-1101 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
25
$1.27
250
$1.24
500
$1.22
1,000
$1.19
2,500
$1.17
5,000
$1.15
7,500
$1.12
10,000 +
$1.10
Click for Quote
Log in
to unlock special pricing