- Home ›
- All Products›
- 260-351
260-351
WAGO
Space-saving, 4-conductor end terminal block - without push-buttons - without protruding snap-in mounting foot - 1-pole - for ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Space-saving, 4-conductor end terminal block - without push-buttons - without protruding snap-in mounting foot - 1-pole - for terminal strips with snap-in mounting feet - 1.5 mm² - CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 260351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:260-351
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
50
$1.34
250
$1.24
500
$1.22
1,000
$1.19
2,500
$1.17
5,000
$1.15
7,500
$1.12
10,000 +
$1.10
Click for Quote
Log in
to unlock special pricing