- Home ›
- All Products›
- 260-254
Description
+
4-conductor terminal strip - without push-buttons - with snap-in mounting feet - 4-pole - for plate thickness 0.6 - 1.2 mm - Fixing hole 3.5 mm ˜ - 1.5 mm² - CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 260254
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:260-254
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$6.03
50
$5.61
100
$5.50
250
$5.39
500
$5.28
1,000
$5.17
2,500
$5.07
5,000 +
$4.97
Click for Quote
Log in
to unlock special pricing