- Home ›
- All Products›
- 260-205
260-205
WAGO
4-conductor terminal strip - without push-buttons - with fixing flanges - 5-pole - for screw or similar mounting types - Fixin ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4-conductor terminal strip - without push-buttons - with fixing flanges - 5-pole - for screw or similar mounting types - Fixing hole 3.2 mm ˜ - 1.5 mm² - CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 260205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:260-205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$7.52
25
$6.99
100
$6.85
250
$6.72
500
$6.58
1,000
$6.45
2,500
$6.32
5,000 +
$6.19
Click for Quote
Log in
to unlock special pricing