- Home ›
- All Products›
- 260-155
260-155
WAGO
2-conductor terminal strip - without push-buttons - with snap-in mounting feet - 5-pole - for plate thickness 0.6 - 1.2 mm - F ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor terminal strip - without push-buttons - with snap-in mounting feet - 5-pole - for plate thickness 0.6 - 1.2 mm - Fixing hole 3.5 mm ˜ - 1.5 mm² - CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 260155
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:260-155
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$4.88
50
$4.54
100
$4.45
250
$4.36
500
$4.27
1,000
$4.18
2,500
$4.10
5,000 +
$4.02
Click for Quote
Log in
to unlock special pricing