- Home ›
- All Products›
- 260-153
260-153
WAGO
2-conductor terminal strip - without push-buttons - with snap-in mounting feet - 3-pole - for plate thickness 0.6 - 1.2 mm - F ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor terminal strip - without push-buttons - with snap-in mounting feet - 3-pole - for plate thickness 0.6 - 1.2 mm - Fixing hole 3.5 mm ˜ - 1.5 mm² - CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 260153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:260-153
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
10
$3.08
100
$2.86
250
$2.81
500
$2.75
1,000
$2.69
2,500
$2.64
5,000
$2.59
7,500 +
$2.54
Click for Quote
Log in
to unlock special pricing