- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2601-3108
Description
+
PCB terminal block, lever 1.5 mm² Pin spacing 3.5 mm 8-pole; gray
Search Keywords: 26013108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2601-3108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$5.10
50
$4.99
100
$4.89
250
$4.79
500
$4.69
1,000
$4.60
2,500
$4.51
5,000 +
$4.42
Click for Quote
Log in
to unlock special pricing