- Home ›
- All Products›
- 260-107
260-107
WAGO
2-conductor terminal strip - without push-buttons - with fixing flanges - 7-pole - for screw or similar mounting types - Fixin ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor terminal strip - without push-buttons - with fixing flanges - 7-pole - for screw or similar mounting types - Fixing hole 3.2 mm ˜ - 1.5 mm² - CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 260107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:260-107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$6.63
25
$6.17
100
$6.04
250
$5.92
500
$5.80
1,000
$5.69
2,500
$5.57
5,000 +
$5.46
Click for Quote
Log in
to unlock special pricing