- Home ›
- All Products›
- 257-662
257-662
WAGO
PCB terminal block - push-button - 2.5 mm² - Pin spacing 10/10.16 mm - 12-pole - CAGE CLAMP® - commoning option - 2,50 mm² - g ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 10/10.16 mm - 12-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 257662
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:257-662
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$9.67
30
$9.48
50
$9.29
100
$9.10
250
$8.92
500
$8.74
1,000 +
$8.57
Click for Quote
Log in
to unlock special pricing