- Home ›
- All Products›
- 257-605
257-605
WAGO
PCB terminal block - push-button - 2.5 mm² - Pin spacing 10/10.16 mm - 5-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gr ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 10/10.16 mm - 5-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 257605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:257-605
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
20
$4.34
60
$4.25
260
$4.16
500
$4.08
1,000
$4.00
2,500
$3.92
5,000
$3.84
7,500 +
$3.76
Click for Quote
Log in
to unlock special pricing