- Home ›
- All Products›
- 257-603
257-603
WAGO
PCB terminal block - push-button - 2.5 mm² - Pin spacing 10/10.16 mm - 3-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gr ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 10/10.16 mm - 3-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 257603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:257-603
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
35
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
35
Order Increment:
35
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
35
$2.90
105
$2.84
280
$2.79
525
$2.73
1,015
$2.67
2,520
$2.62
5,005
$2.57
7,525 +
$2.52
Click for Quote
Log in
to unlock special pricing