- Home ›
- All Products›
- 257-602/333-000
257-602/333-000
WAGO
PCB terminal block - finger-operated levers - 2.5 mm² - Pin spacing 10/10.16 mm - 2-pole - CAGE CLAMP® - commoning option - 2, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - finger-operated levers - 2.5 mm² - Pin spacing 10/10.16 mm - 2-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 257602333000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:257-602/333-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
55
Order Increment:
55
5 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
55
$1.96
275
$1.92
550
$1.88
1,045
$1.84
2,530
$1.81
5,005
$1.77
7,535
$1.74
10,010 +
$1.70
Click for Quote
Log in
to unlock special pricing