- Home ›
- All Products›
- 257-506
WAGO
257-506
PCB terminal block - push-button - 2.5 mm² - Pin spacing 7.5/7.62 mm - 6-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gr ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 7.5/7.62 mm - 6-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 257506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:257-506
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is 257-506 RoHS compliant?
Yes, 257-506 is RoHS compliant.
What is the lead time for 257-506?
The standard lead time for 257-506 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
25
$4.81
100
$4.72
250
$4.62
500
$4.53
1,000
$4.44
2,500
$4.35
5,000
$4.27
7,500 +
$4.18
Click for Quote
Log in
to unlock special pricing