- Home ›
- All Products›
- 257-505/333-000
257-505/333-000
WAGO
PCB terminal block - finger-operated levers - 2.5 mm² - Pin spacing 7.5/7.62 mm - 5-pole - CAGE CLAMP® - commoning option - 2, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - finger-operated levers - 2.5 mm² - Pin spacing 7.5/7.62 mm - 5-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 257505333000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:257-505/333-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
30
$4.11
120
$4.03
270
$3.95
510
$3.87
1,020
$3.80
2,520
$3.72
5,010
$3.64
7,500 +
$3.57
Click for Quote
Log in
to unlock special pricing