- Home ›
- All Products›
- 257-502/333-000
257-502/333-000
WAGO
PCB terminal block - finger-operated levers - 2.5 mm² - Pin spacing 7.5/7.62 mm - 2-pole - CAGE CLAMP® - commoning option - 2, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - finger-operated levers - 2.5 mm² - Pin spacing 7.5/7.62 mm - 2-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 257502333000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:257-502/333-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
70
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
70
Order Increment:
70
5 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
70
$1.82
140
$1.78
280
$1.74
560
$1.71
1,050
$1.68
2,520
$1.64
5,040
$1.61
7,560 +
$1.58
Click for Quote
Log in
to unlock special pricing