- Home ›
- All Products›
- 257-486
257-486
WAGO
PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 36-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gra ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 36-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 257486
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:257-486
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$25.40
10
$24.89
25
$24.39
50
$23.90
100
$23.42
250
$22.96
500 +
$22.50
Click for Quote
Log in
to unlock special pricing