- Home ›
- All Products›
- 257-457
WAGO
257-457
PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 7-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 7-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 257457
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:257-457
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
30
Frequently Asked Questions
Is 257-457 RoHS compliant?
Yes, 257-457 is RoHS compliant.
What is the lead time for 257-457?
The standard lead time for 257-457 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
5 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
30
$5.32
60
$5.21
120
$5.11
270
$5.01
510
$4.91
1,020
$4.81
2,520
$4.71
5,010 +
$4.62
Click for Quote
Log in
to unlock special pricing