- Home ›
- All Products›
- 257-404/333-000
WAGO
257-404/333-000
PCB terminal block - finger-operated levers - 2.5 mm² - Pin spacing 5/5.08 mm - 4-pole - CAGE CLAMP® - commoning option - 2,50 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - finger-operated levers - 2.5 mm² - Pin spacing 5/5.08 mm - 4-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 257404333000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:257-404/333-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier's Standard Package:
55
Frequently Asked Questions
Is 257-404/333-000 RoHS compliant?
Yes, 257-404/333-000 is RoHS compliant.
What is the lead time for 257-404/333-000?
The standard lead time for 257-404/333-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
55
Order Increment:
55
9 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
55
$3.25
110
$3.19
275
$3.12
550
$3.06
1,045
$3.00
2,530
$2.94
5,005
$2.88
7,535 +
$2.82
Click for Quote
Log in
to unlock special pricing