- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 256-740
Description
+
Stackable PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 1-pole - CAGE CLAMP® - commoning option - 2,50 mm² - red
Search Keywords: 256740
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:256-740
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Modular Terminal Block3837
-
Mounting:Through Hole3828
-
Gender:F3821
-
Termination Method:Solder3836
-
Pitch:5/5.08 mm
-
Number of Circuits:13829
-
Maximum Voltage Rating:6303826V
-
Maximum Current Rating:24 A
-
Wire Size:12-28 AWG
-
Operating Temperature:-60 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
100
$0.7956
300
$0.7752
1,000
$0.7650
2,500
$0.7446
5,000
$0.7344
7,500
$0.7140
10,000
$0.7038
15,000 +
$0.6834
Click for Quote
Log in
to unlock special pricing