- Home ›
- All Products›
- 256-624
256-624
WAGO
PCB terminal block - push-button - 2.5 mm² - Pin spacing 10/10.16 mm - 24-pole - CAGE CLAMP® - commoning option - 2,50 mm² - g ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 10/10.16 mm - 24-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 256624
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:256-624
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$18.47
25
$18.10
50
$17.74
100
$17.38
250
$17.03
500
$16.69
1,000 +
$16.36
Click for Quote
Log in
to unlock special pricing