- Home ›
- All Products›
- 256-610
256-610
WAGO
PCB terminal block - push-button - 2.5 mm² - Pin spacing 10/10.16 mm - 10-pole - CAGE CLAMP® - commoning option - 2,50 mm² - g ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 10/10.16 mm - 10-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 256610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:256-610
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
10
$8.13
30
$7.96
100
$7.80
250
$7.64
500
$7.49
1,000
$7.34
2,500
$7.19
5,000 +
$7.05
Click for Quote
Log in
to unlock special pricing