- Home ›
- All Products›
- 256-607
256-607
WAGO
PCB terminal block - push-button - 2.5 mm² - Pin spacing 10/10.16 mm - 7-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gr ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 10/10.16 mm - 7-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 256607
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:256-607
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
15
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
15
$5.80
60
$5.67
105
$5.56
255
$5.45
510
$5.34
1,005
$5.23
2,505
$5.13
5,010 +
$5.03
Click for Quote
Log in
to unlock special pricing