- Home ›
- All Products›
- 256-606
256-606
WAGO
PCB terminal block - push-button - 2.5 mm² - Pin spacing 10/10.16 mm - 6-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gr ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 10/10.16 mm - 6-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 256606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:256-606
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
15
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
15
$4.99
60
$4.88
105
$4.78
255
$4.69
510
$4.59
1,005
$4.50
2,505
$4.41
5,010 +
$4.32
Click for Quote
Log in
to unlock special pricing