- Home ›
- All Products›
- 256-603/334-000
256-603/334-000
WAGO
PCB terminal block - push-button - 2.5 mm² - Pin spacing 10/10.16 mm - 3-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gr ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 10/10.16 mm - 3-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 256603334000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:256-603/334-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
35
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
35
Order Increment:
35
5 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
35
$3.08
105
$3.01
280
$2.95
525
$2.89
1,015
$2.84
2,520
$2.78
5,005
$2.72
7,525 +
$2.67
Click for Quote
Log in
to unlock special pricing