- Home ›
- All Products›
- 256-602
256-602
WAGO
PCB terminal block - push-button - 2.5 mm² - Pin spacing 10/10.16 mm - 2-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gr ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 10/10.16 mm - 2-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 256602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:256-602
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
50
$1.92
250
$1.88
500
$1.84
1,000
$1.80
2,500
$1.77
5,000
$1.73
7,500
$1.70
10,000 +
$1.66
Click for Quote
Log in
to unlock special pricing