- Home ›
- All Products›
- 256-601
256-601
WAGO
Stackable PCB terminal block - push-button - 2.5 mm² - Pin spacing 10/10.16 mm - 1-pole - CAGE CLAMP® - commoning option - 2,5 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Stackable PCB terminal block - push-button - 2.5 mm² - Pin spacing 10/10.16 mm - 1-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 256601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:256-601
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
100
$0.85
300
$0.84
1,000
$0.82
2,500
$0.80
5,000
$0.79
7,500
$0.77
10,000
$0.76
15,000 +
$0.74
Click for Quote
Log in
to unlock special pricing