- Home ›
- All Products›
- 256-512/332-009/999-950
256-512/332-009/999-950
WAGO
PCB terminal block - push-button - 2.5 mm² - Pin spacing 7.5/7.62 mm - 12-pole - suitable for Ex-e applications - CAGE CLAMP® ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 7.5/7.62 mm - 12-pole - suitable for Ex-e applications - CAGE CLAMP® - commoning option - Solder pin length 5.5 mm - 2,50 mm² - light gray
Search Keywords: 256512332009999950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:256-512/332-009/999-950
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$15.22
30
$14.91
50
$14.62
100
$14.32
250
$14.04
500
$13.76
1,000 +
$13.48
Click for Quote
Log in
to unlock special pricing