- Home ›
- All Products›
- 256-507
256-507
WAGO
PCB terminal block - push-button - 2.5 mm² - Pin spacing 7.5/7.62 mm - 7-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gr ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 7.5/7.62 mm - 7-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 256507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:256-507
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
20
$5.49
60
$5.38
100
$5.28
260
$5.17
500
$5.07
1,000
$4.97
2,500
$4.87
5,000 +
$4.77
Click for Quote
Log in
to unlock special pricing