- Home ›
- All Products›
- 256-506/332-009/999-950
256-506/332-009/999-950
WAGO
PCB terminal block - push-button - 2.5 mm² - Pin spacing 7.5/7.62 mm - 6-pole - suitable for Ex-e applications - CAGE CLAMP® - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 7.5/7.62 mm - 6-pole - suitable for Ex-e applications - CAGE CLAMP® - commoning option - Solder pin length 5.5 mm - 2,50 mm² - light gray
Search Keywords: 256506332009999950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:256-506/332-009/999-950
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$8.03
50
$7.87
100
$7.71
250
$7.56
500
$7.41
1,000
$7.26
2,500
$7.12
5,000 +
$6.97
Click for Quote
Log in
to unlock special pricing