- Home ›
- All Products›
- 256-505/332-009/999-950
256-505/332-009/999-950
WAGO
PCB terminal block - push-button - 2.5 mm² - Pin spacing 7.5/7.62 mm - 5-pole - suitable for Ex-e applications - CAGE CLAMP® - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 7.5/7.62 mm - 5-pole - suitable for Ex-e applications - CAGE CLAMP® - commoning option - Solder pin length 5.5 mm - 2,50 mm² - light gray
Search Keywords: 256505332009999950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:256-505/332-009/999-950
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
9 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
30
$6.83
60
$6.69
120
$6.56
270
$6.43
510
$6.30
1,020
$6.17
2,520
$6.05
5,010 +
$5.93
Click for Quote
Log in
to unlock special pricing