- Home ›
- All Products›
- 256-504/332-009/999-950
256-504/332-009/999-950
WAGO
PCB terminal block - push-button - 2.5 mm² - Pin spacing 7.5/7.62 mm - 4-pole - suitable for Ex-e applications - CAGE CLAMP® - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 7.5/7.62 mm - 4-pole - suitable for Ex-e applications - CAGE CLAMP® - commoning option - Solder pin length 5.5 mm - 2,50 mm² - light gray
Search Keywords: 256504332009999950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:256-504/332-009/999-950
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
35
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
35
Order Increment:
35
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
35
$5.67
70
$5.56
105
$5.44
280
$5.34
525
$5.23
1,015
$5.12
2,520
$5.02
5,005 +
$4.92
Click for Quote
Log in
to unlock special pricing