- Home ›
- All Products›
- 256-503/334-000
WAGO
256-503/334-000
PCB terminal block - push-button - 2.5 mm² - Pin spacing 7.5/7.62 mm - 3-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gr ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 7.5/7.62 mm - 3-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 256503334000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:256-503/334-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
45
Frequently Asked Questions
Is 256-503/334-000 RoHS compliant?
Yes, 256-503/334-000 is RoHS compliant.
What is the lead time for 256-503/334-000?
The standard lead time for 256-503/334-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
45
Order Increment:
45
9 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
45
$2.95
90
$2.90
270
$2.84
540
$2.78
1,035
$2.73
2,520
$2.67
5,040
$2.62
7,515 +
$2.57
Click for Quote
Log in
to unlock special pricing