- Home ›
- All Products›
- 256-503/000-009/999-950
256-503/000-009/999-950
WAGO
PCB terminal block - push-button - 2.5 mm² - Pin spacing 7.5/7.62 mm - 3-pole - suitable for Ex-e applications - CAGE CLAMP® - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 7.5/7.62 mm - 3-pole - suitable for Ex-e applications - CAGE CLAMP® - commoning option - 2,50 mm² - light gray
Search Keywords: 256503000009999950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:256-503/000-009/999-950
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
45
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
45
Order Increment:
45
5 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
45
$4.37
90
$4.28
135
$4.19
270
$4.11
540
$4.03
1,035
$3.95
2,520
$3.87
5,040 +
$3.79
Click for Quote
Log in
to unlock special pricing