- Home ›
- All Products›
- 256-502
256-502
WAGO
PCB terminal block - push-button - 2.5 mm² - Pin spacing 7.5/7.62 mm - 2-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gr ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 7.5/7.62 mm - 2-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 256502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:256-502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
70
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
70
Order Increment:
70
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
70
$1.77
280
$1.74
560
$1.70
1,050
$1.67
2,520
$1.64
5,040
$1.60
7,560
$1.57
10,010 +
$1.54
Click for Quote
Log in
to unlock special pricing