- Home ›
- All Products›
- 256-436
256-436
WAGO
PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 36-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gra ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 36-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 256436
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:256-436
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$24.88
10
$24.38
25
$23.90
50
$23.42
100
$22.95
250
$22.49
500 +
$22.04
Click for Quote
Log in
to unlock special pricing