- Home ›
- All Products›
- 256-412
WAGO
256-412
PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 12-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gra ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 12-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 256412
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 256-412 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
15 |
Frequently Asked Questions
Is 256-412 RoHS compliant?
Yes, 256-412 is RoHS compliant.
What is the lead time for 256-412?
The standard lead time for 256-412 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
5 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
15
$8.74
30
$8.57
60
$8.40
105
$8.23
255
$8.06
510
$7.90
1,005
$7.75
2,505 +
$7.59
Click for Quote
Log in
to unlock special pricing