- Home ›
- All Products›
- 256-407
256-407
WAGO
PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 7-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 7-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 256407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:256-407
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
30
$5.31
60
$5.20
120
$5.10
270
$5.00
510
$4.90
1,020
$4.80
2,520
$4.70
5,010 +
$4.61
Click for Quote
Log in
to unlock special pricing