- Home ›
- All Products›
- 256-406/333-000
256-406/333-000
WAGO
PCB terminal block - finger-operated levers - 2.5 mm² - Pin spacing 5/5.08 mm - 6-pole - CAGE CLAMP® - commoning option - 2,50 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - finger-operated levers - 2.5 mm² - Pin spacing 5/5.08 mm - 6-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 256406333000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:256-406/333-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
35
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
35
Order Increment:
35
5 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
35
$4.48
70
$4.39
280
$4.30
525
$4.21
1,015
$4.13
2,520
$4.05
5,005
$3.96
7,525 +
$3.89
Click for Quote
Log in
to unlock special pricing