- Home ›
- All Products›
- 256-405/334-000
256-405/334-000
WAGO
PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 5-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 5-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 256405334000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:256-405/334-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
40
$4.25
80
$4.16
280
$4.08
520
$4.00
1,000
$3.92
2,520
$3.84
5,000
$3.76
7,520 +
$3.69
Click for Quote
Log in
to unlock special pricing