- Home ›
- All Products›
- 256-405/333-000
256-405/333-000
WAGO
PCB terminal block - finger-operated levers - 2.5 mm² - Pin spacing 5/5.08 mm - 5-pole - CAGE CLAMP® - commoning option - 2,50 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - finger-operated levers - 2.5 mm² - Pin spacing 5/5.08 mm - 5-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 256405333000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:256-405/333-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
40
$3.92
80
$3.84
280
$3.76
520
$3.69
1,000
$3.61
2,520
$3.54
5,000
$3.47
7,520 +
$3.40
Click for Quote
Log in
to unlock special pricing