- Home ›
- All Products›
- 256-405/000-009/999-950
256-405/000-009/999-950
WAGO
PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 5-pole - suitable for Ex-e applications - CAGE CLAMP® - c ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 5-pole - suitable for Ex-e applications - CAGE CLAMP® - commoning option - 2,50 mm² - light gray
Search Keywords: 256405000009999950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:256-405/000-009/999-950
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
5 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
40
$6.20
80
$6.08
120
$5.96
280
$5.84
520
$5.72
1,000
$5.61
2,520
$5.50
5,000 +
$5.39
Click for Quote
Log in
to unlock special pricing