- Home ›
- All Products›
- 256-404/333-000
256-404/333-000
WAGO
PCB terminal block - finger-operated levers - 2.5 mm² - Pin spacing 5/5.08 mm - 4-pole - CAGE CLAMP® - commoning option - 2,50 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - finger-operated levers - 2.5 mm² - Pin spacing 5/5.08 mm - 4-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 256404333000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:256-404/333-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
50
$3.18
100
$3.12
250
$3.06
500
$3.00
1,000
$2.94
2,500
$2.88
5,000
$2.82
7,500 +
$2.76
Click for Quote
Log in
to unlock special pricing