- Home ›
- All Products›
- 256-404/000-009/999-950
256-404/000-009/999-950
WAGO
PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 4-pole - suitable for Ex-e applications - CAGE CLAMP® - c ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 4-pole - suitable for Ex-e applications - CAGE CLAMP® - commoning option - 2,50 mm² - light gray
Search Keywords: 256404000009999950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:256-404/000-009/999-950
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
50
$5.17
100
$5.06
250
$4.96
500
$4.86
1,000
$4.76
2,500
$4.67
5,000
$4.58
7,500 +
$4.48
Click for Quote
Log in
to unlock special pricing