- Home ›
- All Products›
- 256-403/334-000
256-403/334-000
WAGO
PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 3-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 3-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 256403334000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:256-403/334-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
70
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
70
Order Increment:
70
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
70
$2.67
140
$2.62
280
$2.56
560
$2.51
1,050
$2.46
2,520
$2.41
5,040
$2.37
7,560 +
$2.32
Click for Quote
Log in
to unlock special pricing