- Home ›
- All Products›
- 256-403/000-009/999-950
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 3-pole - suitable for Ex-e applications - CAGE CLAMP® - commoning option - 2,50 mm² - light gray
Search Keywords: 256403000009999950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:256-403/000-009/999-950
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
70
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
70
Order Increment:
70
5 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
70
$4.05
140
$3.97
280
$3.89
560
$3.81
1,050
$3.73
2,520
$3.66
5,040
$3.59
7,560 +
$3.52
Click for Quote
Log in
to unlock special pricing