- Home ›
- All Products›
- 255-762
WAGO
255-762
Stackable PCB terminal block - push-button - 2.5 mm² - Pin spacing 10/10.16 mm - 1-pole - CAGE CLAMP® - commoning option - 2,5 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Stackable PCB terminal block - push-button - 2.5 mm² - Pin spacing 10/10.16 mm - 1-pole - CAGE CLAMP® - commoning option - 2,50 mm² - dark gray
Search Keywords: 255762
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:255-762
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 255-762 RoHS compliant?
Yes, 255-762 is RoHS compliant.
What is the lead time for 255-762?
The standard lead time for 255-762 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
100
$0.89
300
$0.87
1,000
$0.85
2,500
$0.83
5,000
$0.82
7,500
$0.80
10,000
$0.79
15,000 +
$0.77
Click for Quote
Log in
to unlock special pricing